ABB Distribution Block, 2 Way, 10-70 inputmm², 200A, 800 V, Grey

RS Stock No.: 383-1627Brand: ABBManufacturers Part No.: 1SNA115337R1400 - 011533714
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

ABB

Number Of Ways

2

Termination Method

Clamp

Wire Size

6 AWG

Current Rating

200A

Voltage Rating

800 V

Cable CSA

10-70 inputmm²

Length

94mm

Height

56.7mm

Colour

Grey

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Distribution Block, 2 Way, 10-70 inputmm², 200A, 800 V, Grey

P.O.A.

ABB Distribution Block, 2 Way, 10-70 inputmm², 200A, 800 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Number Of Ways

2

Termination Method

Clamp

Wire Size

6 AWG

Current Rating

200A

Voltage Rating

800 V

Cable CSA

10-70 inputmm²

Length

94mm

Height

56.7mm

Colour

Grey

Country of Origin

France

You may be interested in