Technical documents
Specifications
Brand
ABBDoor Type
Plain Door
Series
Gemini
Lockable
No
Handle Included
No
Width
375mm
Height
400mm
Length
230mm
Material
Plastic
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Italy
Stock information temporarily unavailable.
€ 153.79
€ 153.79 Each (ex VAT)
ABB GEMINI Series Plastic RAL 7035 Plain Door, 400mm H, 375mm W, 230mm L for Use with Enclosure
1
€ 153.79
€ 153.79 Each (ex VAT)
ABB GEMINI Series Plastic RAL 7035 Plain Door, 400mm H, 375mm W, 230mm L for Use with Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBDoor Type
Plain Door
Series
Gemini
Lockable
No
Handle Included
No
Width
375mm
Height
400mm
Length
230mm
Material
Plastic
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Italy