Technical documents
Specifications
Brand
ABBNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Side Mount
Series
CAL19
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
690 V ac
Country of Origin
Sweden
Product details
Auxilary Contacts
For use with AF Contactors
Contact blocks are front or side mounting with screw type connecting terminals
Standards
UL 508, CSA C22.2 N14
€ 36.62
€ 36.62 Each (ex VAT)
1
€ 36.62
€ 36.62 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Side Mount
Series
CAL19
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
690 V ac
Country of Origin
Sweden
Product details
Auxilary Contacts
For use with AF Contactors
Contact blocks are front or side mounting with screw type connecting terminals
Standards
UL 508, CSA C22.2 N14