Technical documents
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Length
221mm
Width
74.4mm
Depth
60.5mm
Maximum Operating Temperature
+70°C
For Use With
22 mm Push Button
Product details
Plastic Enclosures for Modular and Compact Range
Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.
Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands
Supplied with
stainless steel screws.
€ 52.73
€ 52.73 Each (ex VAT)
1
€ 52.73
€ 52.73 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 52.73 |
5 - 9 | € 50.94 |
10 - 24 | € 48.98 |
25 - 49 | € 47.00 |
50+ | € 44.95 |
Technical documents
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Length
221mm
Width
74.4mm
Depth
60.5mm
Maximum Operating Temperature
+70°C
For Use With
22 mm Push Button
Product details
Plastic Enclosures for Modular and Compact Range
Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.
Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands
Supplied with
stainless steel screws.