ABB Fuse Switch Disconnector, 4 Pole, 125A Fuse Current

RS Stock No.: 235-2384Brand: ABBManufacturers Part No.: 1SCA115686R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

125A

Mechanical Fuse Size

00, 000

Voltage Rating

500V

Country of Origin

Finland

Stock information temporarily unavailable.

€ 473.98

€ 473.98 Each (ex VAT)

ABB Fuse Switch Disconnector, 4 Pole, 125A Fuse Current

€ 473.98

€ 473.98 Each (ex VAT)

ABB Fuse Switch Disconnector, 4 Pole, 125A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

125A

Mechanical Fuse Size

00, 000

Voltage Rating

500V

Country of Origin

Finland