ABB 3 Pole Base Mounting Switch Disconnector - 400A Maximum Current, 400kW Power Rating, IP65

RS Stock No.: 231-9105Brand: ABBManufacturers Part No.: 1SCA022718R8780 OT400E03P
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

400A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

400kW

Voltage Rating

690V ac

Handle Colour

Black

Series

OT

Model Number

OT400E03P

Enclosed/Not Enclosed

Enclosed

Length

107mm

Width

191mm

Depth

185mm

Terminal Type

Lug

Country of Origin

Finland

Stock information temporarily unavailable.

€ 513.30

€ 513.30 Each (ex VAT)

ABB 3 Pole Base Mounting Switch Disconnector - 400A Maximum Current, 400kW Power Rating, IP65

€ 513.30

€ 513.30 Each (ex VAT)

ABB 3 Pole Base Mounting Switch Disconnector - 400A Maximum Current, 400kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

400A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

400kW

Voltage Rating

690V ac

Handle Colour

Black

Series

OT

Model Number

OT400E03P

Enclosed/Not Enclosed

Enclosed

Length

107mm

Width

191mm

Depth

185mm

Terminal Type

Lug

Country of Origin

Finland