Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Pneumatic Timer for use with A9 to A75 Series, 690 V

RS Stock No.: 456-0275Brand: ABBManufacturers Part No.: 1SBN020300R1001 - TP180DA
brand-logo
View all in Contactor Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

Pneumatic Timer

For Use With

A9 to A75 Series

Voltage Rating

690 V

Contact Configuration

1 NC, 1 NO

Series

TP18

Current Rating

10 A

Country of Origin

France

Product details

Pneumatic Time Delay

Blue button, on delay
Black button, off delay
Suitable for use with A series contactors, A9 to A75,BC9 to BC30,N & KC contactor Relays
Current rating 4A @ 230Vac

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Pneumatic Timer for use with A9 to A75 Series, 690 V

P.O.A.

ABB Pneumatic Timer for use with A9 to A75 Series, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Accessory Type

Pneumatic Timer

For Use With

A9 to A75 Series

Voltage Rating

690 V

Contact Configuration

1 NC, 1 NO

Series

TP18

Current Rating

10 A

Country of Origin

France

Product details

Pneumatic Time Delay

Blue button, on delay
Black button, off delay
Suitable for use with A series contactors, A9 to A75,BC9 to BC30,N & KC contactor Relays
Current rating 4A @ 230Vac

You may be interested in