ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, S200M CAL4-11

Technical documents
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Range
S200M
Series
CAL4-11
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
600 V dc, 690 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Distrelec Product Id
30408560
Country of Origin
Czech Republic
Product details
Auxilary Contacts
For use with AF Contactors
Contact blocks are front or side mounting with screw type connecting terminals
Standards
UL 508, CSA C22.2 N14
€ 18.05
€ 18.05 Each (ex VAT)
1
€ 18.05
€ 18.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Range
S200M
Series
CAL4-11
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
600 V dc, 690 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Distrelec Product Id
30408560
Country of Origin
Czech Republic
Product details
Auxilary Contacts
For use with AF Contactors
Contact blocks are front or side mounting with screw type connecting terminals
Standards
UL 508, CSA C22.2 N14