Technical documents
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
125 A
Range
AF40
Power Rating
37 kW
Series
AF
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
150mm
Width
150mm
Depth
103mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
AF Series Contactors
ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately
€ 606.46
€ 606.46 Each (ex VAT)
1
€ 606.46
€ 606.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
125 A
Range
AF40
Power Rating
37 kW
Series
AF
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
150mm
Width
150mm
Depth
103mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
AF Series Contactors
ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately