ABB Motor Protection Unit for Use with UMC100-FBP, UMC100.3, 79mm Length, 0.2 W, 24 V DC

RS Stock No.: 259-5952Brand: ABBManufacturers Part No.: 1SAJ929200R0035
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

Monitoring Module

For Use With

UMC100-FBP, UMC100.3

Voltage Range

24 V dc

Current Rating

0.1 → 3.4 A

Power Rating

0.2 W

Length

79mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 434.17

€ 434.17 Each (ex VAT)

ABB Motor Protection Unit for Use with UMC100-FBP, UMC100.3, 79mm Length, 0.2 W, 24 V DC

€ 434.17

€ 434.17 Each (ex VAT)

ABB Motor Protection Unit for Use with UMC100-FBP, UMC100.3, 79mm Length, 0.2 W, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Accessory Type

Monitoring Module

For Use With

UMC100-FBP, UMC100.3

Voltage Range

24 V dc

Current Rating

0.1 → 3.4 A

Power Rating

0.2 W

Length

79mm

Country of Origin

Germany