Technical documents
Specifications
Brand
ABBDimensions L x W x H
153 x 110 x 66mm
Dimensions (L x W x H)
153 x 110 x 66mm
Material
Thermoplastic
Length
153mm
Width
110mm
Height
66mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
Product details
ABB Junction Box
You may be interested in
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 65 x 120 x 165mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 8.24
€ 8.24 Each (ex VAT)
ABB Grey Thermoplastic Junction Box, IP65, 153 x 110 x 66mm
1
€ 8.24
€ 8.24 Each (ex VAT)
ABB Grey Thermoplastic Junction Box, IP65, 153 x 110 x 66mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 65 x 120 x 165mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ABBDimensions L x W x H
153 x 110 x 66mm
Dimensions (L x W x H)
153 x 110 x 66mm
Material
Thermoplastic
Length
153mm
Width
110mm
Height
66mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
Product details
ABB Junction Box
You may be interested in
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 65 x 120 x 165mmBrand: Schneider Electric
P.O.A.Each (ex VAT)