Hazardous Product

ABB Jokab Non-Contact Safety Switch

RS Stock No.: 176-0036Brand: ABB JokabManufacturers Part No.: 2TLA020046R0800 Eva General codeDistrelec Article No.: 30410107
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Housing Material

Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Width

15mm

Length

37mm

Distrelec Product Id

30410107

Country of Origin

Germany

Stock information temporarily unavailable.

€ 37.93

€ 37.93 Each (ex VAT)

ABB Jokab Non-Contact Safety Switch

€ 37.93

€ 37.93 Each (ex VAT)

ABB Jokab Non-Contact Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Housing Material

Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Width

15mm

Length

37mm

Distrelec Product Id

30410107

Country of Origin

Germany