ABB Jokab AFS30-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 50 A, 3NO, 600 V ac

RS Stock No.: 175-3219Brand: ABB JokabManufacturers Part No.: 1SBL277082R1122 AFS30-30-22-11
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

50 A

Series

AFS

Range

AFS30-30-22-11

Function

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

119.5mm

Length

45mm

Width

45mm

Length

119.5mm

Depth

80mm

Depth

119.5mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60 °C, +70°C

Minimum Operating Temperature

-40 °C, -25°C

Country of Origin

France

Stock information temporarily unavailable.

€ 203.03

€ 203.03 Each (ex VAT)

ABB Jokab AFS30-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 50 A, 3NO, 600 V ac

€ 203.03

€ 203.03 Each (ex VAT)

ABB Jokab AFS30-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 50 A, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

50 A

Series

AFS

Range

AFS30-30-22-11

Function

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

119.5mm

Length

45mm

Width

45mm

Length

119.5mm

Depth

80mm

Depth

119.5mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60 °C, +70°C

Minimum Operating Temperature

-40 °C, -25°C

Country of Origin

France