AAVID THERMALLOY Heatsink, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Clip

RS Stock No.: 712-4194Brand: AAVID THERMALLOYManufacturers Part No.: 576802B00000G
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

19.05mm

Width

14.48mm

Height

12.7mm

Dimensions

12.7 x 14.48 x 19.05mm

Thermal Resistance

27.3°C/W

Mounting

Clip

Colour

Black

Package Type

TO-220, TO-262

Finish

Black Anodized

Product details

TO220/TO262 Plug-in 27.3°C/W with Four Spring Action Clips

Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board

You may be interested in
Stock information temporarily unavailable.

€ 6.67

€ 1.333 Each (In a Pack of 5) (ex VAT)

AAVID THERMALLOY Heatsink, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Clip

€ 6.67

€ 1.333 Each (In a Pack of 5) (ex VAT)

AAVID THERMALLOY Heatsink, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.333€ 6.67
50 - 120€ 1.239€ 6.20
125 - 245€ 1.215€ 6.08
250 - 495€ 1.192€ 5.96
500+€ 1.121€ 5.60
You may be interested in

Technical documents

Specifications

Length

19.05mm

Width

14.48mm

Height

12.7mm

Dimensions

12.7 x 14.48 x 19.05mm

Thermal Resistance

27.3°C/W

Mounting

Clip

Colour

Black

Package Type

TO-220, TO-262

Finish

Black Anodized

Product details

TO220/TO262 Plug-in 27.3°C/W with Four Spring Action Clips

Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board

You may be interested in