4D Systems MOTG RS-232 Add-On Module for gen4 LCD Displays

RS Stock No.: 136-9245Brand: 4D SystemsManufacturers Part No.: MOTG-RS232
brand-logo
View all in Display Interface Kits

Technical documents

Specifications

For Use With

gen4 LCD Display Modules

Interface Type

RS232, UART

Kit Contents

MOTG RS-232 Add-On Module

Series

MOTG

Kit Name

MOTG RS-232 Add-On Module for gen4 LCD Displays

Country of Origin

Australia

Product details

MOTG RS-232 Add-On Module

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG RS-232 Add-On Module adds RS-232 communication, allowing a gen4 LCD Module to interface with RS-232 devices. The module supports 3.3 V and 5 V supply and features selectable Tx and Rx pins.

The module utilises the STMicroelectronics ST3232 Transceiver to convert RS-232 to TTL.

Features

Adds RS-232 communication to gen4 LCD Display Modules
Features the STMicroelectronics ST3232 RS-232 Transceiver
Up to 400 kbps data rate
Supports 2-wire 3.3 V / 5 V TTL UART interface
3.3 V or 5 V supply
300 μA supply current
6 V/μs minimum slew rate
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile

Kit Contents

1 x MOTG RS-232 Add-On Module

4D Systems Display Accessories

Stock information temporarily unavailable.

€ 30.67

€ 30.67 Each (ex VAT)

4D Systems MOTG RS-232 Add-On Module for gen4 LCD Displays

€ 30.67

€ 30.67 Each (ex VAT)

4D Systems MOTG RS-232 Add-On Module for gen4 LCD Displays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

gen4 LCD Display Modules

Interface Type

RS232, UART

Kit Contents

MOTG RS-232 Add-On Module

Series

MOTG

Kit Name

MOTG RS-232 Add-On Module for gen4 LCD Displays

Country of Origin

Australia

Product details

MOTG RS-232 Add-On Module

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG RS-232 Add-On Module adds RS-232 communication, allowing a gen4 LCD Module to interface with RS-232 devices. The module supports 3.3 V and 5 V supply and features selectable Tx and Rx pins.

The module utilises the STMicroelectronics ST3232 Transceiver to convert RS-232 to TTL.

Features

Adds RS-232 communication to gen4 LCD Display Modules
Features the STMicroelectronics ST3232 RS-232 Transceiver
Up to 400 kbps data rate
Supports 2-wire 3.3 V / 5 V TTL UART interface
3.3 V or 5 V supply
300 μA supply current
6 V/μs minimum slew rate
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile

Kit Contents

1 x MOTG RS-232 Add-On Module

4D Systems Display Accessories