Technical documents
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
36mm
Length
50m
Series
Scotch
Model Number
SCOTCH 101E
Thickness
0.13mm
Colour
Beige
Country of Origin
Italy
Product details
3M™ General Purpose Masking Tape 101E
3M™ 101E masking tape is a reliable 3M branded tape used for a wide variety of industrial applications including paint masking, bundling, attaching, labelling, decorating or sealing up to 30 degrees. The 3M 101E masking tape has good solvent resistance and consistent unwind performance.
Good adhesion to many surfaces
Highly conformable
Removes cleanly after use
Tears easily from the roll
Ideal for paint masking or surface protection
€ 3.94
€ 3.94 Each (ex VAT)
1
€ 3.94
€ 3.94 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 3.94 |
6+ | € 3.78 |
Technical documents
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
36mm
Length
50m
Series
Scotch
Model Number
SCOTCH 101E
Thickness
0.13mm
Colour
Beige
Country of Origin
Italy
Product details
3M™ General Purpose Masking Tape 101E
3M™ 101E masking tape is a reliable 3M branded tape used for a wide variety of industrial applications including paint masking, bundling, attaching, labelling, decorating or sealing up to 30 degrees. The 3M 101E masking tape has good solvent resistance and consistent unwind performance.
Good adhesion to many surfaces
Highly conformable
Removes cleanly after use
Tears easily from the roll
Ideal for paint masking or surface protection