3M Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series

RS Stock No.: 811-2669Brand: 3MManufacturers Part No.: TE100045877Distrelec Article No.: 30408859
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

3M

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

GTI-3000

Country of Origin

Netherlands

Product details

Black Heat Shrink Thin Wall Tubing

The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.

Features and Benefits

• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Easy to install due to high shrink ratio
• Flexible polyolefin tubing
• Thin walled tubing
• Shiny smooth particle free surface
• Halogen Free
• Flame resistance
• Operating temperature -55°C to + 135°C
• Heat Shrink temperature: 120°C

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.

How can I shrink the GTI Series tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range

811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m
811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m
811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m
811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m
811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m
811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

RoHS

Stock information temporarily unavailable.

€ 12.06

€ 12.06 Each (ex VAT)

3M Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series

€ 12.06

€ 12.06 Each (ex VAT)

3M Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 12.06
15 - 49€ 11.61
50+€ 11.47

Technical documents

Specifications

Brand

3M

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

GTI-3000

Country of Origin

Netherlands

Product details

Black Heat Shrink Thin Wall Tubing

The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.

Features and Benefits

• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Easy to install due to high shrink ratio
• Flexible polyolefin tubing
• Thin walled tubing
• Shiny smooth particle free surface
• Halogen Free
• Flame resistance
• Operating temperature -55°C to + 135°C
• Heat Shrink temperature: 120°C

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.

How can I shrink the GTI Series tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range

811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m
811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m
811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m
811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m
811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m
811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

RoHS