3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Brown, 900mm 1.5m 7mm

RS Stock No.: 398-900Brand: 3MManufacturers Part No.: SOFTEX (10747)
brand-logo
View all in Entrance Mats

Technical documents

Specifications

Brand

3M

Length

1.5m

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Colour

Brown

Range

Softex

Mat Material

PP, PVC

Thickness

7mm

Anti-Slip

Yes

Application

Door, Entrance

Product details

3M Softex Entrance Mat

From 3M, this Softex entrance mat is ideal for commerical or office enviroments when you wish to minimize the trackign of dirt or liquid into a premises. Rugged adn economical, it is suitable for most indoor environments.

Features and Benefits

• Retains dust and absorbs damp.
• Traffic up to 1000 people per day.
• Thickness: 7 mm.
• Polypropylene fibres, non-slip vinyl underlay.

Applications

This 3M Softex dirt-resistant mat is designed for high traffic areas such as corridors and entrances. It is suitable for indoor use in light to heavy traffic areas.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

P.O.A.

3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Brown, 900mm 1.5m 7mm

P.O.A.

3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Brown, 900mm 1.5m 7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Length

1.5m

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Colour

Brown

Range

Softex

Mat Material

PP, PVC

Thickness

7mm

Anti-Slip

Yes

Application

Door, Entrance

Product details

3M Softex Entrance Mat

From 3M, this Softex entrance mat is ideal for commerical or office enviroments when you wish to minimize the trackign of dirt or liquid into a premises. Rugged adn economical, it is suitable for most indoor environments.

Features and Benefits

• Retains dust and absorbs damp.
• Traffic up to 1000 people per day.
• Thickness: 7 mm.
• Polypropylene fibres, non-slip vinyl underlay.

Applications

This 3M Softex dirt-resistant mat is designed for high traffic areas such as corridors and entrances. It is suitable for indoor use in light to heavy traffic areas.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.