Technical documents
Specifications
Brand
3MCard Type
Compact Flash Card
Insertion/Removal Method
Push/Pull
Gender
Plug
Number Of Contacts
50
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Straight
Termination Method
Solder
Series Number
7E50 Series
Country of Origin
Taiwan, Province Of China
€ 13,770.60
€ 13,770.60 1 Pack of 2625 (ex VAT)
3M, 7E50 Series 50 Way Push/Pull Compact Flash Card Connector With Solder Termination
1
€ 13,770.60
€ 13,770.60 1 Pack of 2625 (ex VAT)
3M, 7E50 Series 50 Way Push/Pull Compact Flash Card Connector With Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MCard Type
Compact Flash Card
Insertion/Removal Method
Push/Pull
Gender
Plug
Number Of Contacts
50
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Straight
Termination Method
Solder
Series Number
7E50 Series
Country of Origin
Taiwan, Province Of China
