3M HF100 Series Ribbon Cable, 50-Way, 1.27mm Pitch

RS Stock No.: 815-7854Brand: 3MManufacturers Part No.: HF100/50TP 100FT
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

HF100

Width

63.5 mm

Number of Strands

7

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue/White

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

119 Ω

Core Strands

7/36

Capacitance

47.9pF/m

Size of Strands

36

Country of Origin

United States

Product details

3M LSZH Twisted Pair Flat Cable

LSZH insulation is low smoke, low toxicity and reduces the risk to firefighters, it also reduces soot and corrosion damage to equipment nearby.

·LSZH Insulation
·Low smoke low toxicity combustion gases
·28 AWG wire
·Halogen Free Polyolefin (PO) Material

Standards

UL, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL: E42769, Style Number: 21008

You may be interested in
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 171.871 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M HF100 Series Ribbon Cable, 50-Way, 1.27mm Pitch

P.O.A.

3M HF100 Series Ribbon Cable, 50-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 171.871 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

HF100

Width

63.5 mm

Number of Strands

7

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue/White

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

119 Ω

Core Strands

7/36

Capacitance

47.9pF/m

Size of Strands

36

Country of Origin

United States

Product details

3M LSZH Twisted Pair Flat Cable

LSZH insulation is low smoke, low toxicity and reduces the risk to firefighters, it also reduces soot and corrosion damage to equipment nearby.

·LSZH Insulation
·Low smoke low toxicity combustion gases
·28 AWG wire
·Halogen Free Polyolefin (PO) Material

Standards

UL, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL: E42769, Style Number: 21008

You may be interested in
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 171.871 Reel of 30 Metres (ex VAT)