Technical documents
Specifications
Brand
3MBristle Material
Nylon
Brush Type
Circular
Diameter
75mm
Model
Scotch-Brite
Maximum Safe Speed
8500rpm
Model
Scotch-Brite
Country of Origin
Spain
Product details
Scotch-Brite™ Shaft Mounted Flap Brush FF-ZS, 75 mm x 45 mm
Scotch-Brite™ Shaft Mounted Flap Brushes are made of flaps of non-woven material mounted on a spindle.
Use Scotch-Brite™ Shaft Mounted Flap Brush to give a fine uniform finish to a variety of metal work pieces, without leaving chatter marks. The fine, matt scratch pattern offered by our shaft mounted flap brushes results in a finer finish compared to a combi wheel.
Features and Benefits
• With a fine, matt scratch pattern that produces a finer finish than a combi wheel
• Designed for use on all metals
• Give a uniform finish to work pieces, without leaving chatter marks
• Suitable for light deburring
Typical Applications
• Give a fine uniform finish to a variety of metal work pieces
€ 28.78
€ 28.78 Each (ex VAT)
1
€ 28.78
€ 28.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MBristle Material
Nylon
Brush Type
Circular
Diameter
75mm
Model
Scotch-Brite
Maximum Safe Speed
8500rpm
Model
Scotch-Brite
Country of Origin
Spain
Product details
Scotch-Brite™ Shaft Mounted Flap Brush FF-ZS, 75 mm x 45 mm
Scotch-Brite™ Shaft Mounted Flap Brushes are made of flaps of non-woven material mounted on a spindle.
Use Scotch-Brite™ Shaft Mounted Flap Brush to give a fine uniform finish to a variety of metal work pieces, without leaving chatter marks. The fine, matt scratch pattern offered by our shaft mounted flap brushes results in a finer finish compared to a combi wheel.
Features and Benefits
• With a fine, matt scratch pattern that produces a finer finish than a combi wheel
• Designed for use on all metals
• Give a uniform finish to work pieces, without leaving chatter marks
• Suitable for light deburring
Typical Applications
• Give a fine uniform finish to a variety of metal work pieces