3M Yellow Disposable Unattached Ear Plugs, 21dB Rated, 250 Pairs

RS Stock No.: 666-7716Brand: 3MManufacturers Part No.: ES-01-009
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

250

Single Number Rating SNR

21dB

Material

Polyurethane

Colour

Yellow

Stock information temporarily unavailable.

P.O.A.

3M Yellow Disposable Unattached Ear Plugs, 21dB Rated, 250 Pairs

P.O.A.

3M Yellow Disposable Unattached Ear Plugs, 21dB Rated, 250 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

250

Single Number Rating SNR

21dB

Material

Polyurethane

Colour

Yellow