3M 961 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 827-7788Brand: 3MManufacturers Part No.: 961136-6404-AR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

3M

Series

961

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2A

Tail Pin Length

3.3mm

Mating Pin Length

5.5mm

Country of Origin

China

Product details

961 Series Pin Strip Headers

The 961 Series of 3M™ Pin Stripe Headers will provide high reliability and durability. All models are end stackable
and will include solder stand-offs to facilitate production wave soldering.

All headers have an insulation material of High Temperature Thermoplastic and come with a
current rating of 2A

Straight and Right Angle Mounting Capabilities
Copper Alloy Contact
Single and dual row
2 Way to 40 Way

Warning

Flammability: UL 94V-0

2.54mm 3M Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 961 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

3M 961 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

3M

Series

961

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2A

Tail Pin Length

3.3mm

Mating Pin Length

5.5mm

Country of Origin

China

Product details

961 Series Pin Strip Headers

The 961 Series of 3M™ Pin Stripe Headers will provide high reliability and durability. All models are end stackable
and will include solder stand-offs to facilitate production wave soldering.

All headers have an insulation material of High Temperature Thermoplastic and come with a
current rating of 2A

Straight and Right Angle Mounting Capabilities
Copper Alloy Contact
Single and dual row
2 Way to 40 Way

Warning

Flammability: UL 94V-0

2.54mm 3M Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in