3M PELTOR LiteCom Plus Wireless Ear Shells with Helmet Attachment, 31dB, Yellow

RS Stock No.: 231-1112Brand: 3MManufacturers Part No.: 7100229277
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

3M

Attachment Type

Helmet

Series

PELTOR LiteCom Plus

Single Number Rating SNR

31dB

Bluetooth

No

Connection Type

Wireless

Colour

Yellow

FM Radio

No

Ear Defender Type

Radio Ear Defender

Push to Talk Button

No

Standards Met

CE

Folding

No

€ 1,367.50

€ 1,367.50 Each (ex VAT)

3M PELTOR LiteCom Plus Wireless Ear Shells with Helmet Attachment, 31dB, Yellow

€ 1,367.50

€ 1,367.50 Each (ex VAT)

3M PELTOR LiteCom Plus Wireless Ear Shells with Helmet Attachment, 31dB, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Attachment Type

Helmet

Series

PELTOR LiteCom Plus

Single Number Rating SNR

31dB

Bluetooth

No

Connection Type

Wireless

Colour

Yellow

FM Radio

No

Ear Defender Type

Radio Ear Defender

Push to Talk Button

No

Standards Met

CE

Folding

No