3M Blue, White Coverall, EN 1073-2, EN 1149-5, L

RS Stock No.: 650-134Brand: 3MManufacturers Part No.: 7100217010
brand-logo
View all in Disposable Coveralls

Technical documents

Specifications

Brand

3M

Size

L

Material Properties

Anti-Static, Breathable

Colour

Blue, White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

Country of Origin

Vietnam

€ 252.73

€ 252.73 1 Box of 20 (ex VAT)

3M Blue, White Coverall, EN 1073-2, EN 1149-5, L

€ 252.73

€ 252.73 1 Box of 20 (ex VAT)

3M Blue, White Coverall, EN 1073-2, EN 1149-5, L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Size

L

Material Properties

Anti-Static, Breathable

Colour

Blue, White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

Country of Origin

Vietnam