3M Scotch Black PVC Electrical Tape, 0.75in x 20ft

RS Stock No.: 285-6263Brand: 3MManufacturers Part No.: 7000057833Distrelec Article No.: 30135396
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

3M

Colour

Black

Width

0.75in

Length

20ft

Backing Material

PVC

Thickness

0.22mm

Trade Name

Scotch

Country of Origin

United States

Stock information temporarily unavailable.

€ 4.39

€ 4.39 Each (ex VAT)

3M Scotch Black PVC Electrical Tape, 0.75in x 20ft

€ 4.39

€ 4.39 Each (ex VAT)

3M Scotch Black PVC Electrical Tape, 0.75in x 20ft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Black

Width

0.75in

Length

20ft

Backing Material

PVC

Thickness

0.22mm

Trade Name

Scotch

Country of Origin

United States