3M SCOTCH 4026 White Foam Tape, 50.0mm x 33.0m, 1.60mm Thick

RS Stock No.: 175-7779Brand: 3MManufacturers Part No.: 3M 4026 50mm x 33mDistrelec Article No.: 30396759
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

50.0mm

Thickness

1.60mm

Length

33.0m

Backing Material

PUR Foam

Colour

White

Adhesion Strength

27.5 N/cm

Single/Double Sided

Double Sided

Foam Density

290kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+193 (Short Term)°C

Model Number

SCOTCH 4026

Distrelec Product Id

30396759

Product details

Scotch-Mount® 4026/4032 Adhesive Tape

Double-sided adhesive tape with open cell PU foam carrier
Coated with adhesive on both sides and covered with a protective strip
Flexibility of application enables production of resistant adhesion
If rough and irregular surfaces are not flat enough, this can also be compensated
Use in furniture industry, store and trade fair construction, mirror mounting, 4026 especially in aerospace industry
Functions as quiet mount spacer
Has excellent impact, removal and shear strength
Reduces noise transmission
Resistant against temperature differences
Excellent sealing characteristics

Stock information temporarily unavailable.

€ 183.69

€ 183.69 Each (ex VAT)

3M SCOTCH 4026 White Foam Tape, 50.0mm x 33.0m, 1.60mm Thick

€ 183.69

€ 183.69 Each (ex VAT)

3M SCOTCH 4026 White Foam Tape, 50.0mm x 33.0m, 1.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 183.69
6 - 14€ 179.17
15+€ 178.26

Technical documents

Specifications

Brand

3M

Width

50.0mm

Thickness

1.60mm

Length

33.0m

Backing Material

PUR Foam

Colour

White

Adhesion Strength

27.5 N/cm

Single/Double Sided

Double Sided

Foam Density

290kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+193 (Short Term)°C

Model Number

SCOTCH 4026

Distrelec Product Id

30396759

Product details

Scotch-Mount® 4026/4032 Adhesive Tape

Double-sided adhesive tape with open cell PU foam carrier
Coated with adhesive on both sides and covered with a protective strip
Flexibility of application enables production of resistant adhesion
If rough and irregular surfaces are not flat enough, this can also be compensated
Use in furniture industry, store and trade fair construction, mirror mounting, 4026 especially in aerospace industry
Functions as quiet mount spacer
Has excellent impact, removal and shear strength
Reduces noise transmission
Resistant against temperature differences
Excellent sealing characteristics