Technical documents
Specifications
Brand
3MGender
Receptacle
Number Of Contacts
10
Mounting Type
Wire Mount
Body Orientation
Horizontal
Contact Material
Copper Alloy
Series
362
Country of Origin
Japan
€ 486.15
€ 486.15 1 Pack of 100 (ex VAT)
3M, 362 10 Way Horizontal Wire Mount Firewire Connector, Receptacle
1
€ 486.15
€ 486.15 1 Pack of 100 (ex VAT)
3M, 362 10 Way Horizontal Wire Mount Firewire Connector, Receptacle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MGender
Receptacle
Number Of Contacts
10
Mounting Type
Wire Mount
Body Orientation
Horizontal
Contact Material
Copper Alloy
Series
362
Country of Origin
Japan
