High temp masking tape,55m L x 50mm W

RS Stock No.: 216-2245Brand: 3MManufacturers Part No.: 213 TAPE 2X60YDS
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

55m

Model Number

3M™ 213

Thickness

0.15mm

Colour

Beige

You may be interested in
Tesa 4331 Beige Masking Tape 50mm x 50m
€ 91.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

High temp masking tape,55m L x 50mm W

P.O.A.

High temp masking tape,55m L x 50mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 4331 Beige Masking Tape 50mm x 50m
€ 91.73Each (ex VAT)

Technical documents

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

55m

Model Number

3M™ 213

Thickness

0.15mm

Colour

Beige

You may be interested in
Tesa 4331 Beige Masking Tape 50mm x 50m
€ 91.73Each (ex VAT)