Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Rectangular Sharpening Stone, 150mm x 50mm

RS Stock No.: 470-9509Brand: 3MManufacturers Part No.: 065318
brand-logo
View all in Sharpening Stones

Technical documents

Specifications

Brand

3M

Stone Shape

Rectangular

Width

50mm

Length

150mm

Country of Origin

United Kingdom

Product details

Diamond whetstones, 6220J

Flexible diamond material bonded on an aluminium strip, N20 grain white, N74 grain yellow
Dimensions L x W x H (mm): 150 x 50 x 10

Comes with a diamond grinding tool for sharpening and whetting chisels
and cutting tools.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Rectangular Sharpening Stone, 150mm x 50mm

P.O.A.

3M Rectangular Sharpening Stone, 150mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Stone Shape

Rectangular

Width

50mm

Length

150mm

Country of Origin

United Kingdom

Product details

Diamond whetstones, 6220J

Flexible diamond material bonded on an aluminium strip, N20 grain white, N74 grain yellow
Dimensions L x W x H (mm): 150 x 50 x 10

Comes with a diamond grinding tool for sharpening and whetting chisels
and cutting tools.

You may be interested in