Single Core Control Cable

Single core control cables are fine and flexible cables designed for the internal wiring of devices. They consist of a core made from a single conductor with a high temperature rating, coated in a durable and flame resistant PVC sheath.

What are single core control cables used for?

Single core control cables are used for the wiring of a range of devices in many industries. These include switch control, electrical cabinets, relay, internal connectors in a range of equipment, and small electrical devices.

Why use single core control cables?

Single core control cables are popular for their excellent strength, thermal resistance and shock-proof features. The conductor is made from bare copper strands, which are flexible so that they can be bent into the required shape. Single core control cables are available in a range of different lengths to suit the end application. They are also designed in different flame retardant PVC sheath colours. The PVC sheath offers insulating properties and is stable, robust and durable.

You are viewing 1 - 20 of 55 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Core Strands Outer Diameter Number of Strands Voltage Rating Harmonised Code Size of Strands
Lapp H05V-K Dark Blue Single Core Control Cable, 0.75 mm² CSA 500 V, 100m Lapp 0.75 mm² Dark Blue 24/32 2.4mm 24 500 V H05V-K 32 AWG
Lapp H07V-K Black Single Core Control Cable, 1.5 mm² CSA 750 V, 100m Lapp 1.5 mm² Black 30/30 3mm 30 750 V H07V-K 30 AWG
Lapp H05V-K Blue Single Core Control Cable, 0.5 mm² CSA 500 V, 100m Lapp 0.5 mm² Blue 16/32 2.1mm 16 500 V H05V-K 32 AWG
Lapp H07V-K Red Single Core Control Cable, 1.5 mm² CSA 750 V, 100m Lapp 1.5 mm² Red 30/30 3mm 30 750 V H07V-K 30 AWG
Lapp H05V-K Black Single Core Control Cable, 1 mm² CSA 500 V, 100m Lapp 1 mm² Black - 2.8mm - 500 V H05V-K -
Lapp H05V-K Red Single Core Control Cable, 0.75 mm² CSA 500 V, 100m Lapp 0.75 mm² Red 24/32 2.4mm 24 500 V H05V-K 32 AWG
Lapp H07V-K Brown Single Core Control Cable, 1.5 mm² CSA 750 V, 100m Lapp 1.5 mm² Brown 30/30 3mm 30 750 V H07V-K 30 AWG
Lapp H05V-K Black Single Core Control Cable, 0.75 mm² CSA 500 V, 100m Lapp 0.75 mm² Black 24/32 2.4mm 24 500 V H05V-K 32 AWG
Lapp H05V-K Red Single Core Control Cable, 0.5 mm² CSA 500 V, 100m Lapp 0.5 mm² Red 16/32 2.1mm 16 500 V H05V-K 32 AWG
Lapp H05V-K Brown Single Core Control Cable, 0.75 mm² CSA 500 V, 100m Lapp 0.75 mm² Brown 24/32 2.4mm 24 500 V H05V-K 32 AWG
Lapp H05V-K Blue Single Core Control Cable, 0.5 mm² CSA 500 V, 100m Lapp 0.5 mm² Blue 16/32 2.1mm 16 500 V H05V-K 32 AWG
Lapp H07V-K Black Single Core Control Cable, 4 mm² CSA 450 V, 750 V, 100m Lapp 4 mm² Black - 4.8mm - 450 V, 750 V H07V-K -
Lapp H07V-K Blue Single Core Control Cable, 1.5 mm² CSA 750 V, 100m Lapp 1.5 mm² Blue 30/30 3mm 30 750 V H07V-K 30 AWG
Lapp H05V-K White Single Core Control Cable, 0.5 mm² CSA 500 V, 100m Lapp 0.5 mm² White 16/32 2.1mm 16 500 V H05V-K 32 AWG
Lapp H05V-K Red Single Core Control Cable, 1 mm² CSA 500 V, 100m Lapp 1 mm² Red 32/0.2 mm 2.6mm 32 500 V H05V-K 32 AWG
Lapp H07V-K Black Single Core Control Cable, 2.5 mm² CSA 750 V, 100m Lapp 2.5 mm² Black 50/30 3.7mm 50 750 V H07V-K 30 AWG
Lapp H07V-K Blue Single Core Control Cable, 1.5 mm² CSA 750 V, 100m Lapp 1.5 mm² Blue 30/30 3mm 30 750 V H07V-K 30 AWG
Lapp H05V-K Blue Single Core Control Cable, 1 mm² CSA 500 V, 100m Lapp 1 mm² Blue 32/32 2.6mm 32 500 V H05V-K 32 AWG
Lapp H07V-K Green/Yellow Single Core Control Cable, 2.5 mm² CSA 750 V, 100m Lapp 2.5 mm² Green/Yellow 50/30 3.7mm 50 750 V H07V-K 30 AWG
Lapp H05V-K Grey Single Core Control Cable, 0.75 mm² CSA 500 V, 100m Lapp 0.75 mm² Grey 24/32 2.4mm 24 500 V H05V-K 32 AWG
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
You are viewing 1 - 20 of 55 results