Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
You are viewing 1 - 20 of 33 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Overall Dimensions Overall Depth Protection Type Overall Length Overall Width Terminal Contact Type Voltage Protection Mode Standards Met Electrical Phase
Sollatek Spike and Surge Protector 13A Spike and Lightning Suppressor, Surge, 2990VA, Floor Standing, Wall Mount Sollatek 230V ac - 2990VA 13A - Floor Standing, Wall Mount 75Hz +55°C 45 0°C - - Spike and Lightning Suppressor, Surge - - - Differential ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 16A Over Voltage and Under Voltage, 3680VA Schuko Plug, Desktop Sollatek 230V ac 230V 3680VA 16A - Desktop 75Hz +55°C 45Hz 0°C 275 x 162 x 132mm 132mm Over Voltage and Under Voltage 275mm 162mm Schuko Plug Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Switcher 230V ac 5A Over Voltage, 1380VA, Plug in Sollatek 230V ac 230V ac 1380VA 5A - Plug in 75Hz +55°C 45Hz 0°C - - Over Voltage - - - Differential ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 2A Over Voltage and Under Voltage, 460VA Schuko Plug, Desktop Sollatek 230V ac 230V 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - Schuko Plug Under and Over Voltage ISO9001:2008 1
Block Power Conditioner 16A, DIN Rail Mount Block 220 → 400V ac - - 16A - DIN Rail Mount 60Hz +40°C 50Hz - - - - - - - - - -
Block Power Conditioner 16A, Stand Alone Block 220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - 90 x 65 x 130mm 130mm - 90mm 65mm - - - -
Block Power Conditioner 16A, Stand Alone Block 207 → 253V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - 66 x 70 x 121mm 121mm - 66mm 70mm - - - -
Sollatek Voltage Switcher 230V ac 6A Under Voltage, 1380VA Euro Plug, Plug in Sollatek 230V ac 230V ac 1380VA 6A - Plug in 75Hz +55°C 45Hz 0°C - - Under Voltage - - Euro Plug Under and Over Voltage ISO9001:2008 1
Block Power Conditioner 16A, Panel Mount Block 220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - - - - - - -
Sollatek Refrigeration control 16A Over Voltage and Under Voltage, 3680VA, Chassis Sollatek 230V ac - 3680VA 16A 1 Chassis 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 2A Over Voltage and Under Voltage, 460VA UK Plug, Desktop Sollatek 230V ac 230V ac 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - UK Plug Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 16A Over Voltage and Under Voltage, 3680VA Sollatek 230V ac 230V ac 3680VA 16A - - 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 10A Over Voltage and Under Voltage, 2760VA, Desktop Sollatek 230V ac 230V 2760VA 10A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Differential ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 8A Over Voltage and Under Voltage, 1840VA, Desktop Sollatek 230V ac 230V ac 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 8A Over Voltage and Under Voltage, 1920VA Schuko Plug, Desktop Sollatek 230V ac 230V 1920VA 8A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - Schuko Plug Under and Over Voltage ISO9001:2008 1
Block Power Conditioner 16A, Stand Alone Block 220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - 90 x 65 x 130mm 130mm - 90mm 65mm - - - -
Sollatek Voltage Stabilizer 230V ac 15A Over Voltage and Under Voltage, 3450VA, Desktop Sollatek 230V ac 230V ac 3450VA 15A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 4A Over Voltage and Under Voltage, 920VA, Desktop Sollatek 230V ac 230V ac 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 50A Over Voltage and Under Voltage, 11500VA, Wall Mount Sollatek 230V ac 230V ac 11500VA 50A - Wall Mount 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
SolaHD Power Conditioner 120 V, 240 V Harmonic Filtering, Over Load, 1000VA Wire Lead, Panel Mount SolaHD 120 V, 208 V, 240 V, 480 V 120 V, 240 V 1000VA - 2 Panel Mount 60Hz +50°C - -20°C 228.6 x 177.8 x 431.8mm 431.8mm Harmonic Filtering, Over Load 228.6mm 177.8mm Wire Lead - cULus Listed, RoHS Compliant 1
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
You are viewing 1 - 20 of 33 results