Polyester Film Capacitors

You are viewing 1 - 20 of 1967 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Insulation Resistance Application Dissipation Factor Diameter Package/Case Lead Diameter Terminal Type Equivalent Series Resistance Tolerance Minus Dielectric Material Family Tolerance Plus Capacitor Family
KEMET 0.33μF Polyester Capacitor (PET) 40 V ac, 63 V dc ±5% R82 Series Through Hole KEMET 0.33µF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - - 7.2mm 3.5mm 7.5mm 7.2 x 3.5 x 7.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 1.2 % @ 10 kHz - - 0.5mm Radial - -5 - +5% Film
KEMET 0.047μF Polyester Capacitor (PET) 63 V ac, 100 V dc ±5% R82 Series Through Hole KEMET 0.047µF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 2.5 % @ 100 kHz - - 0.5mm Radial - -5 - +5% Film
KEMET 220nF Polyester Capacitor (PET) 40 V ac, 63 V dc ±5% R82 Series Through Hole KEMET 220nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 1.2 % @ 10 kHz - - 0.5mm Radial - -5 - +5% Film
KEMET 0.01μF Polyester Capacitor (PET) 63 V ac, 100 V dc ±5% R82 Series Through Hole KEMET 0.01µF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 2.5 % @ 100 kHz - - 0.5mm Radial - -5 - +5% Film
KEMET 100nF Polyester Capacitor (PET) 40 V ac, 63 V dc ±5% R82 Series Through Hole KEMET 100nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 2.5 % @ 100 kHz - - 0.5mm Radial - -5 - +5% Film
KEMET 0.1μF Polyester Capacitor (PET) 63 V ac, 100 V dc ±5% R82 Series Through Hole KEMET 0.1µF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 2.5 % @ 100 kHz - - 0.5mm Radial - -5 - +5% Film
KEMET 6800pF Polyester Capacitor (PET) 63 V ac, 100 V dc ±5% R82 Series Through Hole KEMET 6800pF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -55°C +105°C 15GΩ Blocking, Coupling, Decoupling 2.5 % @ 100 kHz - Ammo 0.5mm Radial - -5 - +5% Film
KEMET 22nF Polyester Capacitor (PET) 220 V ac, 630 V dc ±5% R60 Series Through Hole KEMET 22nF 220 V ac, 630 V dc Through Hole 10mm R60 ±5% - - 13mm 4mm 9mm 13 x 4 x 9mm -55°C +105°C 30GΩ Blocking, Coupling, Decoupling 1.5 % @ 10 kHz - - 0.6mm Radial - -5 - +5% Film
KEMET 0.1μF Polyester Capacitor (PET) 140 V ac, 250 V dc ±5% R82 Series Through Hole KEMET 0.1µF 140 V ac, 250 V dc Through Hole 5mm R82 ±5% - - 7.2mm 4.5mm 9.5mm 7.2 x 4.5 x 9.5mm -55°C +105°C 30GΩ Blocking, Coupling, Decoupling 2.5 % @ 100 kHz - - 0.5mm Radial - -5 - +5% Film
1817 MKT Polyester Cap 250Vdc 0.033uF Vishay - - - - - - - - - - - - - - - - - - - - - - - - - -
Capacitor Film 275VAC 0.22uF ±10% PET Panasonic - - - - - - - - - - - - - - - - - - - - - - - - - -
Capacitor Film Radial PET 0.033uF250V KEMET - - - - - - - - - - - - - - - - - - - - - - - - - -
EPCOS 1.5nF Polyester Capacitor PET 100V dc ±5% B32529 Series
  • RS Stock No. 172-5489
  • Brand EPCOS
  • Mfr. Part No. B32529C1152J000
Epcos 1.5nF 100V dc - 5mm B32529 ±5% Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -55°C +125°C - Automotive, DC Link, General Application, PFC 30 % @ 100 kHz - - 0.5mm Radial - -5% Polyethylene Terephthalate Polyester (PET) +5% Film
EPCOS 1.5nF Polyester Capacitor PET 40 V ac, 63 V dc ±10% B32529 Series Through Hole Epcos 1.5nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -55°C +125°C - - - - - 0.5mm Through Hole - -10% - +10% -
EPCOS 1.5nF Polyester Capacitor PET 400V dc ±10% B32560 Series
  • RS Stock No. 172-5804
  • Brand EPCOS
  • Mfr. Part No. B32560J6152K000
Epcos 1.5nF 400V dc - 7.5mm B32560 ±10% Polyester - 9mm 2.5mm 5.5mm 9 x 2.5 x 5.5mm -55°C +125°C - DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - - 0.5mm Radial - -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 1.5μF Polyester Capacitor PET 160 V ac, 250 V dc ±5% B32522 Series Through Hole Epcos 1.5µF 160 V ac, 250 V dc Through Hole 15mm B32522 ±5% PET - 18mm 9mm 17.5mm 9 x 17.5 x 18mm -55°C +125°C - - - - - 0.8mm Through Hole - -5% - +5% -
EPCOS 1.5μF Polyester Capacitor PET 305V ac ±10% B3293 Series
  • RS Stock No. 172-6025
  • Brand EPCOS
  • Mfr. Part No. B32936A3155K000
Epcos 1.5µF 305V ac - 37.5mm B3293 ±10% - X2 41.5mm 12mm 22mm 41.5 x 12 x 22mm - +105°C - Capacitive Power Supply Applications, Connection in Series with the Mains, Energy Meters, Severe Ambient Conditions 8% - - 1mm Radial - -10% Polyester +10% Film
EPCOS 1.5μF Polyester Capacitor PET 305V ac ±10% B3293 Series
  • RS Stock No. 172-6006
  • Brand EPCOS
  • Mfr. Part No. B32933A3155K000
Epcos 1.5µF 305V ac - 22.5mm B3293 ±10% - X2 26.5mm 14.5mm 29.5mm 26.5 x 14.5 x 29.5mm - +105°C - Capacitive Power Supply Applications, Connection in Series with the Mains, Energy Meters, Severe Ambient Conditions 8% - - 0.8mm Radial - -10% Polyester +10% Film
EPCOS 1.5μF Polyester Capacitor PET 305V ac ±10% B3293 Series
  • RS Stock No. 172-6014
  • Brand EPCOS
  • Mfr. Part No. B32934D3155K000
Epcos 1.5µF 305V ac - 27.5mm B3293 ±10% - X2 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm - +105°C - Capacitive Power Supply Applications, Connection in Series with the Mains, Energy Meters, Severe Ambient Conditions 8% - - 0.8mm Radial - -10% Polyester +10% Film
EPCOS 1.5μF Polyester Capacitor PET 40 V ac, 63 V dc ±5% B32529 Series Through Hole
  • RS Stock No. 172-5658
  • Brand EPCOS
  • Mfr. Part No. B32529C0155J189
Epcos 1.5µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% PET - 7.5mm 6mm 10.5mm 6 x 10.5 x 7.5mm -55°C +125°C - - - - - 0.5mm Through Hole - -5% - +5% -
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
You are viewing 1 - 20 of 1967 results