Copper Wire

What is copper wire?
A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.
Types of copper wire
Copper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.
Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.
Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.
Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge.
Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.
Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.
You are viewing 1 - 20 of 55 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area American Wire Gauge Core Strands Insulation material Outer Diameter Length Wire Style Maximum Operating Temperature Cable Type Operating Temperature Range
RS PRO Single Core 1.22mm diameter Copper Wire, 20.2m Long RS Pro 1.1 mm² 17 AWG - - 1.22mm 20.2m BS EN13602 - Single Core -
RS PRO Single Core 0.71mm diameter Copper Wire, 50.9m Long RS Pro 0.4 mm² 21 AWG - - 0.71mm 50.9m BS EN13602 - Single Core -
RS PRO Single Core 1.63mm diameter Copper Wire, 11.4m Long RS Pro 1.3 mm² 16 AWG - - 1.63mm 11.4m BS EN13602 - Single Core -
RS PRO Single Core 0.91mm diameter Copper Wire, 34.6m Long RS Pro 0.7 mm² 19 AWG - - 0.91mm 34.6m BS EN13602 - Single Core -
RS PRO Single Core 0.56mm diameter Copper Wire, 91.3m Long RS Pro 0.2 mm² 24 AWG - - 0.56mm 91.3m BS EN13602 - Single Core -
RS PRO Single Core 0.35mm diameter Copper Wire, 256m Long RS Pro 0.08 mm² 28 AWG - - 0.35mm 256m BS EN13602 - Single Core -
RS PRO Single Core 2.03mm diameter Copper Wire, 7.1m Long RS Pro 3.3 mm² 12 AWG - - 2.03mm 7.1m BS EN13602 - Single Core -
Block Single Core 0.5mm diameter Copper Wire, 44m Long Block 0.2 mm² 24 AWG 1/0.50 mm PUR 0.5mm 44m - +155°C Single Core -
RS PRO Single Core 0.51mm diameter Copper Wire, 114m Long RS Pro 0.2 mm² 24 AWG - - 0.51mm 114m BS EN13602 - Single Core -
RS PRO Single Core 0.21mm diameter Copper Wire, 717m Long RS Pro 0.03 mm² 32 AWG 1/0.20 mm - 0.21mm 717m BS EN13602 - Single Core -
RS PRO Single Core 0.87mm diameter Copper Wire, 100m Long RS Pro 0.52 mm² 20 AWG 1/0.8 mm PUR 0.87mm 100m EN 60317/20 +155°C Single Core Maximum of +155 °C
Block Single Core 0.63mm diameter Copper Wire, 28m Long Block 0.33 mm² 22 AWG 1/0.63 mm PUR 0.63mm 28m - +155°C Single Core -
RS PRO Single Core 1.08mm diameter Copper Wire, 80m Long RS Pro 0.82 mm² 18 AWG 1/1.0 mm PUR 1.08mm 80m EN 60317/20 +155°C Single Core Maximum of +155 °C
Block Single Core 0.22mm diameter Copper Wire, 215m Long Block 0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m - +155°C Single Core -
Block Single Core 1mm diameter Copper Wire, 11m Long Block 0.82 mm² 18 AWG 1/1.0 mm PUR 1mm 11m - +155°C Single Core -
RS PRO Single Core 0.5mm diameter Copper Wire, 286m Long RS Pro 0.2 mm² 24 AWG 1/0.5 mm PUR 0.5mm 286m EN 60317/20 +155°C Single Core Maximum of +155 °C
RS PRO Single Core 0.78mm diameter Copper Wire, 120m Long RS Pro 0.4 mm² 21 AWG 1/0.71 mm PUR 0.78mm 120m EN 60317/20 +155°C Single Core Maximum of +155 °C
Block Single Core 0.4mm diameter Copper Wire, 69m Long Block 0.13 mm² 26 AWG 1/0.4 mm PUR 0.4mm 69m - - Single Core Maximum of +155 °C
RS PRO Single Core 0.23mm diameter Copper Wire, 1600m Long RS Pro 0.03 mm² 32 AWG 1/0.2 mm PUR 0.23mm 1600m EN 60317/20 +155°C Single Core Maximum of +155 °C
RS PRO Single Core 0.26mm diameter Copper Wire, 1300m Long RS Pro 0.04 mm² 31 AWG 1/0.22 mm PUR 0.26mm 1300m EN 60317/20 +155°C Single Core Maximum of +155 °C
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
You are viewing 1 - 20 of 55 results