Neodymium Magnets

Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets. You can find more detailed information in our neodymium magnets guide.Neodymium magnets are also called neo magnets, NdF...

Showing 1-20 of 32 products

Filter

Sort

Filter

Sort

Hazardous Product
Eclipse Neodymium Magnet,   Length  6 mm,   Width  20 mm
RS Stock No.122-4341BrandEclipseManufacturers Part No.N844N

€ 78.72

€ 78.72 1 Bag of 5 (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
20mm
-
5mm
Hole
Silver
6mm
Ring
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 9.5 kg,   Length  20.5 mm,   Width  16 mm
RS Stock No.146-6183BrandEclipseManufacturers Part No.E1032/NEO

€ 19.03

€ 19.03 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
16mm
9.5kg
4.5mm
Hook
Silver
20.5mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 6 kg,   Length  15 mm,   Width  13 mm
RS Stock No.146-6182BrandEclipseManufacturers Part No.E1031/NEO

€ 14.23

€ 14.23 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
13mm
6kg
4.5mm
Hook
Silver
15mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 10 N,   Length  4.5 mm,   Width  10 mm
RS Stock No.136-5466BrandEclipseManufacturers Part No.E1018/NEO

€ 12.01

€ 12.01 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
10mm
10N
4.5mm
Threaded Hole
Silver
4.5mm
Ring
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 2.5 kg,   Length  15 mm,   Width  10 mm
RS Stock No.146-6181BrandEclipseManufacturers Part No.E1030/NEO

€ 12.32

€ 12.32 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
10mm
2.5kg
4.5mm
Hook
Silver
15mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 8.5 kg,   Length  6 mm,   Width  43 mm
RS Stock No.136-5462BrandEclipseManufacturers Part No.E853/2

€ 38.55

€ 38.55 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
43mm
8.5kg
6mm
Threaded Hole
Silver
6mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 14 kg,   Length  22 mm,   Width  20 mm
RS Stock No.146-6184BrandEclipseManufacturers Part No.E1033/NEO

€ 24.26

€ 24.26 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
20mm
14kg
6mm
Hook
Silver
22mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 35 kg,   Length  30 mm,   Width  32 mm
RS Stock No.146-6186BrandEclipseManufacturers Part No.E1035/NEO

€ 53.48

€ 53.48 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
32mm
35kg
7mm
Hook
Silver
30mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 300 N,   Length  49 mm,   Width  32 mm
RS Stock No.136-5477BrandEclipseManufacturers Part No.E1044/NEO

€ 51.26

€ 51.26 1 Box of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
32mm
300N
7mm
Hook
Silver
49mm
Shallow Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 95 N,   Length  13.5 mm,   Width  16 mm
RS Stock No.136-5480BrandEclipseManufacturers Part No.E1052/NEO

€ 22.16

€ 22.16 1 Bag of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
16mm
95N
4.5mm
Male Thread
Silver
13.5mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 60 N,   Length  11.5 mm,   Width  13 mm
RS Stock No.136-5479BrandEclipseManufacturers Part No.E1051/NEO

€ 18.56

€ 18.56 1 Bag of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
13mm
60N
4.5mm
Male Thread
Silver
11.5mm
Shallow Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 135 N,   Length  7 mm,   Width  25 mm
RS Stock No.136-5470BrandEclipseManufacturers Part No.E1022/NEO

€ 37.78

€ 37.78 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
25mm
135N
7mm
Threaded M5
Silver
7mm
Ring
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 5 kg,   Length  6 mm,   Width  22 mm
RS Stock No.136-5461BrandEclipseManufacturers Part No.E851/2

€ 29.30

€ 29.30 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
22mm
5kg
6mm
Threaded Hole
Silver
6mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 25 N,   Length  11.5 mm,   Width  10 mm
RS Stock No.136-5478BrandEclipseManufacturers Part No.E1050/NEO

€ 23.09

€ 23.09 1 Bag of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
10mm
25N
4.5mm
Male Thread
Silver
11.5mm
Shallow Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 180 N,   Length  49 mm,   Width  25 mm
RS Stock No.136-5476BrandEclipseManufacturers Part No.E1043/NEO

€ 28.71

€ 28.71 1 Bag of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
25mm
180N
7mm
Hook
Silver
49mm
Shallow Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 390 N,   Length  8 mm,   Width  40 mm
RS Stock No.136-5472BrandEclipseManufacturers Part No.E1024/NEO

€ 99.54

€ 99.54 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
40mm
390N
8mm
Threaded Hole
Silver
8mm
Ring
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 200 N,   Length  16.5 mm,   Width  25 mm
RS Stock No.136-5482BrandEclipseManufacturers Part No.E1054/NEO

€ 47.12

€ 47.12 1 Bag of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
25mm
200N
7mm
Male Thread
Silver
16.5mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 135 N,   Length  29 mm,   Width  20 mm
RS Stock No.136-5475BrandEclipseManufacturers Part No.E1042/NEO

€ 22.48

€ 22.48 1 Bag of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
20mm
135N
6mm
Hook
Silver
29mm
Shallow Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 350 N,   Length  18.5 mm,   Width  32 mm
RS Stock No.136-5483BrandEclipseManufacturers Part No.E1055/NEO

€ 74.06

€ 74.06 1 Box of 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
32mm
350N
7mm
Male Thread
Silver
18.5mm
Pot
Neodymium
CE
42
Hazardous Product
Eclipse Neodymium Magnet 42 kg,   Length  8.5 mm,   Width  88 mm
RS Stock No.136-5464BrandEclipseManufacturers Part No.E855/2

€ 98.61

€ 98.61 1 Pair (ex VAT)

Add to basket
Eclipse
Neodymium Magnet
88mm
42kg
8.5mm
Threaded Hole
Silver
8.5mm
Pot
Neodymium
CE
42