Recom Isolated DC-DC Converter, 5/±12V dc/ 5/±1A Output, 9 → 18 V dc Input, 49W, Through Hole, +85°C Max Temp

RS Stock No.: 473-5794Brand: RecomManufacturers Part No.: RP30-120512TA
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5/±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

49W

Input Voltage Nominal

12 V dc

Output Current

5/±1A

Mounting Type

Through Hole

Number of Outputs

3

Isolation Voltage

1600V dc

Depth

10.2mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5/±12V dc/ 5/±1A Output, 9 → 18 V dc Input, 49W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 5/±12V dc/ 5/±1A Output, 9 → 18 V dc Input, 49W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

5/±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

49W

Input Voltage Nominal

12 V dc

Output Current

5/±1A

Mounting Type

Through Hole

Number of Outputs

3

Isolation Voltage

1600V dc

Depth

10.2mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more