Technical documents
Specifications
Brand
NitechWattage
30 W
Voltage
100 → 277 V ac
IP Rating
IP68
Number of LEDs
30
Luminosity
4000 lm
Colour Temperature
4000K
Dimensions
212 x 268 x 97 mm
Life Hours
100000h
Height
212mm
Width
268 mm
Depth
97 mm
Solar Panel
No
Hazardous Area
No
Lamp Type
LED
Beam Angle
180°
Case Material
Aluminium
Current Rating
1.3 A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
NitechWattage
30 W
Voltage
100 → 277 V ac
IP Rating
IP68
Number of LEDs
30
Luminosity
4000 lm
Colour Temperature
4000K
Dimensions
212 x 268 x 97 mm
Life Hours
100000h
Height
212mm
Width
268 mm
Depth
97 mm
Solar Panel
No
Hazardous Area
No
Lamp Type
LED
Beam Angle
180°
Case Material
Aluminium
Current Rating
1.3 A
Country of Origin
United Kingdom