Technical documents
Specifications
Brand
NEUTRALType
Cantilever Shelf
Rack Units
3U
Depth
400mm
Colour
Black
Material
Steel
Maximum Load
20kg
Width
441mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Black Shelf, 3U, 20kg Load, 441mm x 400mm
1
P.O.A.
Black Shelf, 3U, 20kg Load, 441mm x 400mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALType
Cantilever Shelf
Rack Units
3U
Depth
400mm
Colour
Black
Material
Steel
Maximum Load
20kg
Width
441mm