CPLDs

You are viewing 1 - 20 of 63 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Family Name Number of Macro Cells Number of User I/Os Memory Type Number of Logic Blocks/Elements Mounting Type Package Type Pin Count Propagation Delay Individual Output Enable Control Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Altera EPM240T100C5N, Complex Programmable Logic Device CPLD MAX II Flash 192 Cells, 80 I/O, 24 Labs, ISP, 100-Pin TQFP Altera MAX II 192 80 Flash 24 Surface Mount TQFP 100 - Yes 14 x 14 x 1mm 1mm 14mm 14mm 3.6 V 2.375 V +85 °C - 0 °C
Altera EPM7064SLC44-10N, Complex Programmable Logic Device CPLD MAX 7000S EEPROM 64 Cells, 36 I/O, 4 Labs, ISP, 44-Pin Altera MAX 7000S 64 36 EEPROM 4 Surface Mount PLCC 44 - Yes 16.59 x 16.59 x 3.81mm 3.81mm 16.59mm 16.59mm 5.25 V 4.75 V +70 °C - 0 °C
Altera EPM7064LC44-10, Complex Programmable Logic Device CPLD MAX 7000 EEPROM 64 Cells, 36 I/O, 4 Labs, ISP, 44-Pin PLCC Altera MAX 7000 64 36 EEPROM 4 Surface Mount PLCC 44 - Yes 16.59 x 16.59 x 3.81mm 3.81mm 16.59mm 16.59mm 5.25 V 4.75 V +70 °C - 0 °C
Altera EPM7128STC100-10N, Complex Programmable Logic Device CPLD MAX 7000S EEPROM 128 Cells, 84 I/O, 8 Labs, ISP, Altera MAX 7000S 128 84 EEPROM 8 Surface Mount TQFP 100 - Yes 14 x 14 x 1mm 1mm 14mm 14mm 5.25 V 4.75 V +70 °C - 0 °C
Altera EPM570T100C5N, Complex Programmable Logic Device CPLD MAX II Flash 440 Cells, 76 I/O, 57 Labs, ISP, 100-Pin TQFP Altera MAX II 440 76 Flash 57 Surface Mount TQFP 100 - Yes 14 x 14 x 1mm 1mm 14mm 14mm 3.6 V 2.375 V +85 °C - 0 °C
Altera EPM7064STC100-10N, Complex Programmable Logic Device CPLD MAX 7000S EEPROM 64 Cells, 68 I/O, 4 Labs, ISP, 100-Pin Altera MAX 7000S 64 68 EEPROM 4 Surface Mount TQFP 100 - Yes 14 x 14 x 1mm 1mm 14mm 14mm 5.25 V 4.75 V +70 °C - 0 °C
Altera EPM1270T144I5N, Complex Programmable Logic Device CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin Altera MAX II 980 116 Flash 127 Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm 20mm 3.6 V 2.375 V +100 °C - -40 °C
Altera 5M160ZE64C4N, Complex Programmable Logic Device CPLD MAX V Flash 128 Cells, 54 I/O, 160 Labs, 7.9ns, ISP, 64-Pin Altera MAX V 128 54 Flash 160 Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm 7mm 1.89 V 1.71 V +85 °C 10pF 0 °C
Altera EPM1270T144C5N, Complex Programmable Logic Device CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin Altera MAX II 980 116 Flash 127 Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm 20mm 3.6 V 2.375 V +85 °C - 0 °C
Altera EPM7032AELC44-10N, Complex Programmable Logic Device CPLD MAX 7000A EEPROM 32 Cells, 36 I/O, 2 Labs, ISP, 44-Pin Altera MAX 7000A 32 36 EEPROM 2 Surface Mount PLCC 44 - - 16.59 x 16.59 x 3.81mm 3.81mm 16.59mm 16.59mm 3.6 V 3 V +70 °C - 0 °C
Altera 5M570ZT100C5N, Complex Programmable Logic Device CPLD MAX V Flash 440 Cells, 74 I/O, 570 Labs, 9ns, ISP, 100-Pin Altera MAX V 440 74 Flash 570 Surface Mount TQFP 100 9ns Yes 14 x 14 x 1.05mm 1.05mm 14mm 14mm 1.89 V 1.71 V +85 °C 10pF 0 °C
Altera 5M240ZT144C5N, Complex Programmable Logic Device CPLD MAX V Flash 192 Cells, 114 I/O, 240 Labs, 17.7ns, ISP, Altera MAX V 192 114 Flash 240 Surface Mount TQFP 144 17.7ns Yes 22 x 22mm - 22mm 22mm 1.89 V 1.71 V +85 °C 10pF 0 °C
Altera EPF6016TC144-3N, Complex Programmable Logic Device CPLD FLEX 6000 ISP, 144-Pin TQFP Altera FLEX 6000 - - - - Surface Mount TQFP 144 - - 20 x 20 x 1.4mm 1.4mm 20mm 20mm 5.25 V 4.75 V +85 °C - 0 °C
Altera 5M1270ZT144C4N, Complex Programmable Logic Device CPLD MAX V Flash 980 Cells, 114 I/O, 1270 Labs, 8.1ns, ISP, Altera MAX V 980 114 Flash 1270 Surface Mount TQFP 144 8.1ns Yes 22 x 22mm - 22mm 22mm 1.89 V 1.71 V +85 °C 10pF 0 °C
Altera EPM7192SQC160-10N, Complex Programmable Logic Device CPLD MAX 7000S EEPROM 192 Cells, 124 I/O, 12 Labs, ISP, Altera MAX 7000S 192 124 EEPROM 12 Surface Mount PQFP 160 - Yes 28 x 28 x 3.4mm 3.4mm 28mm 28mm 5.25 V 4.75 V +70 °C - 0 °C
Altera EP1K30QC208-3N, Complex Programmable Logic Device CPLD ACEX 1K 208-Pin PQFP Altera ACEX 1K - - - - Surface Mount PQFP 208 - - 28 x 28 x 3.4mm 3.4mm 28mm 28mm 2.625 V 2.375 V +70 °C - 0 °C
Altera EPM7128SQI100-10N, Complex Programmable Logic Device CPLD MAX 7000S EEPROM 128 Cells, 84 I/O, 8 Labs, ISP, Altera MAX 7000S 128 84 EEPROM 8 Surface Mount PQFP 100 - Yes 20 x 14 x 2.7mm 2.7mm 20mm 14mm 5.5 V 4.5 V +85 °C - -40 °C
Altera EPM7064STI44-7N, Complex Programmable Logic Device CPLD MAX 7000S EEPROM 64 Cells, 36 I/O, 4 Labs, ISP, 44-Pin Altera MAX 7000S 64 36 EEPROM 4 Surface Mount TQFP 44 - Yes 10 x 10 x 0.95mm 0.95mm 10mm 10mm 5.5 V 4.5 V +85 °C - -40 °C
Altera 5M1270ZF256C4N, Complex Programmable Logic Device CPLD MAX V Flash 980 Cells, 211 I/O, 1270 Labs, 8.1ns, ISP, Altera MAX V 980 211 Flash 1270 Surface Mount FBGA 256 8.1ns Yes 17 x 17 x 1.25mm 1.25mm 17mm 17mm 1.89 V 1.71 V +85 °C 10pF 0 °C
Altera 5M1270ZF324C5N, Complex Programmable Logic Device CPLD MAX V Flash 980 Cells, 271 I/O, 1270 Labs, 10ns, ISP, Altera MAX V 980 271 Flash 1270 Surface Mount FBGA 324 10ns Yes 19 x 19 x 1.25mm 1.25mm 19mm 19mm 1.89 V 1.71 V +85 °C 10pF 0 °C
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
You are viewing 1 - 20 of 63 results