Flash Memory Chips

You are viewing 1 - 20 of 386 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions Number of Words Number of Bits per Word Maximum Random Access Time Maximum Operating Temperature Number of Banks Minimum Operating Temperature
Microchip SST26VF032B-104I/TD, SPI 32Mbit Flash Memory Chip, TFBGA, 24-Pin
  • £ 2.48
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 32Mbit SPI TFBGA 24 Symmetrical Surface Mount Split Gate 2.7 V 3.6 V - 8mm 0.85mm 6mm 8 x 6 x 0.85mm - - - +85 °C - -40 °C
Microchip SST39LF401C-55-4C-EKE, Parallel 4Mbit Flash Memory, 70ns, TSOP, 48-Pin
  • £ 0.95
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 4Mbit Parallel TSOP 48 256K x 16 bit Surface Mount Split Gate 3 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 256K 16bit 70ns +70 °C - 0 °C
Microchip SST39SF010A-70-4C-WHE, Parallel 1mb Flash Memory, 70ns, TSOP, 32-Pin
  • £ 1.06
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 1MB Parallel TSOP 32 128K x 8 bit Surface Mount Split Gate 4.5 V 5.5 V Symmetrical 12.5mm 1.05mm 8.1mm 12.5 x 8.1 x 1.05mm 128K 8bit 70ns +70 °C - 0 °C
Microchip SST39VF040-70-4C-WHE, Parallel 4Mbit Flash Memory, 70ns, TSOP, 32-Pin
  • £ 1.43
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 4Mbit Parallel TSOP 32 512K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 12.5mm 1.05mm 8.1mm 12.5 x 8.1 x 1.05mm 512K 8bit 70ns +70 °C - 0 °C
Microchip SST39VF200A-70-4C-EKE, Parallel 2Mbit Flash Memory, 70ns, TSOP, 48-Pin
  • £ 1.16
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 2Mbit Parallel TSOP 48 128K x 16 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 128K 16bit 70ns +70 °C - 0 °C
Microchip SST39VF3201B-70-4C-EKE, Parallel 32Mbit Flash Memory, 70ns, TSOP, 48-Pin
  • £ 2.42
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 32Mbit Parallel TSOP 48 2M x 16 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 2M 16bit 70ns +70 °C - 0 °C
Microchip SST39VF3201C-70-4I-EKE, Parallel 32mb Flash Memory, 70ns, TSOP, 48-Pin
  • £ 2.32
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 32MB Parallel TSOP 48 2M x 16 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 2M 16bit 70ns +85 °C - -40 °C
Microchip SST39VF3202B-70-4I-EKE, Parallel 32mb Flash Memory, 70ns, TSOP, 48-Pin
  • £ 2.48
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 32MB Parallel TSOP 48 2M x 16 bit Surface Mount - 2.7 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 2M 16bit 70ns +85 °C - -40 °C
Microchip SST39VF402C-70-4I-EKE, Parallel 4Mbit Flash Memory, 70ns, TSOP, 48-Pin
  • £ 0.81
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 4Mbit Parallel TSOP 48 256K x 16 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 256K 16bit 70ns +85 °C - -40 °C
Microchip SST39VF800A-70-4C-EKE, Parallel 8Mbit Flash Memory, 70ns, TSOP, 48-Pin
  • £ 1.39
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 8Mbit Parallel TSOP 48 512k x 16 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm 512K 16bit 70ns +70 °C - 0 °C
Microchip SST39VF802C-70-4I-B3KE, Parallel 8Mbit Flash Memory, 70ns, TFBGA, 48-Pin
  • £ 1.26
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 8Mbit Parallel TFBGA 48 512K x 16 Surface Mount Split Gate 2.7 V 3.6 V - 8mm 0.75mm 6mm 8 x 6 x 0.75mm 512K 16bit 70ns +85 °C - -40 °C
Microchip SST49LF008A-33-4C-EIE, Parallel 8Mbit Flash Memory, 120ns, TSOP, 40-Pin
  • £ 3.85
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 8Mbit Parallel TSOP 40 1024K x 8 bit Surface Mount Split Gate 3 V 3.6 V Symmetrical 18.5mm 1.05mm 10.1mm 18.5 x 10.1 x 1.05mm 1024K 8bit 120ns +85 °C - 0 °C
Adesto Technologies AT45DB041E-SSHN-B, SPI 4194304bit Flash Memory, 7ns; 1.8V, SOIC, 8-Pin Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm - 2048 7ns +85 °C - -40 °C
Adesto Technologies AT25SF041-SSHD-B, SPI 4Mbit Flash Memory, 8ns; 2.8V, SOIC, 8-Pin Adesto Technologies 4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm - 512k 8ns +85 °C - -40 °C
Atmel AT45DB161E-MHD-Y, SPI 16Mbit Flash Memory; 2.8V, UDFN, 8-Pin
  • RS Stock No. 769-2675
  • Brand Atmel
  • Mfr. Part No. AT45DB161E-MHD-Y
Atmel 16Mbit SPI UDFN 8 4096 x 512 bit, 4096 x 528 bit Surface Mount - 2.5 V 3.6 V - 6.1mm 0.55mm 5.1mm 6.1 x 5.1 x 0.55mm 4096 512 bit, 528 bit - +85 °C - -40 °C
Microchip SST39SF040-70-4C-NHE, Parallel 4Mbit Flash Memory, 70ns; 5V, PLCC, 32-Pin Microchip 4Mbit Parallel PLCC 32 512K x 8 bit Surface Mount Split Gate 4.5 V 5.5 V Symmetrical 11.51mm 2.84mm 14.05mm 11.51 x 14.05 x 2.84mm 512K 8bit 70ns +70 °C - 0 °C
Adesto Technologies AT45DB081E-SSHN-B, SPI 8650752bit Flash Memory, 7ns; 1.8V, SOIC, 8-Pin Adesto Technologies 8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm - 4096 7ns +85 °C - -40 °C
Macronix MX25L4006EM1I-12G 4Mbit Flash Memory; 1.8V, SOP, 8-Pin Macronix 4Mbit - SOP 8 2M x 2 bit, 4M x 1 bit Surface Mount NOR 1.65 V 3.6 V - 5.03mm 1.55mm 4mm 5.03 x 4 x 1.55mm 2M, 4M 1 bit, 2 bit - +85 °C - -40 °C
Adesto Technologies AT45DB041E-SHN-B, SPI 4194304bit Flash Memory, 7ns; 1.8V, SOIC, 8-Pin Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm - 2048 7ns +85 °C - -40 °C
Microchip SST26VF064B-104I/SM, SPI 64Mbit Flash Memory, 3ns; 3V, SOIJ, 8-Pin Microchip 64Mbit SPI SOIJ 8 8M x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5.26mm 1.98mm 5.25mm 5.26 x 5.25 x 1.98mm 8M 8bit 3ns +85 °C - -40 °C
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
You are viewing 1 - 20 of 386 results