Please Register or Log In to Download the 3D image files

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 £ 168.43
Temporarily out of stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 361-3384
  • Brand Telemecanique
  • Mfr Part No. XMLB010A2S12

Specifications

Pressure Reading Type Differential
Minimum Pressure Reading 0.7bar
Maximum Pressure Reading 10bar
Accuracy 2 %
Output Type Relay
Media Measured Air, Fresh Water, Hydraulic Fluid, Sea Water
Maximum Current 0.1 (dc) A, 3 (ac) A
Supply Voltage 120 → 240 V ac, 250 V dc
Terminal Type Screw Clamp
Housing Material Zinc Alloy
IP Rating IP66
Maximum Operating Temperature +70°C
CAD Drawing 3D CAD Model
Minimum Operating Temperature -25°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Diaphragm Type - Dual Threshold IP66

Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

Stock No. Destruction Pressure (bar) Operating Frequency (cycles/min) Mechanical Life Operations Height (mm) Width (mm) Depth (mm) Weight (kg)
324-0992, 361-3362 18 600 8 x 106 134 55 78 1.02
324-1002, 361-3378 18 120 8 x 106 134 55 78 1.02
324-1018, 361-3384 45 120 5 x 106 134 55 78 0.7
324-1024, 361-3390 90 120 5 x 106 134 55 78 0.7

Pressure quoted is 'per cycle' and (occasional)

Single/Dual Threshold

SPDT contact configuration
Operating current 1.5A @ 240Vac, 0.1A @ 250Vdc
Mechanical connection BSP female
Electrical connection by screw termination
Operating temperature: -25 to +70°C


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 361-3384

Please tell us the nature of the error




Please provide us with specific detail about the error. *





Thousands of new products are introduced into our range each month
RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components Libya, BAIDA Instruments Co., 13, Ground Floor, Tripoli Tower, P.O. Box 93560, Tripoli Libya

For general enquiries: +218 21 369 8555