RS PRO Filter Fan, 24 V, dc Operation, 179m³/h Filtered, 179m³/h Unimpeded, IP54, 204x204mm
RS Stock No.: 236-4597Brand: RS PRO
Technical documents
Specifications
Brand
RS ProUnimpeded Air Flow
179m³/h
Noise Level
48dB(A)
Filtered Air Flow
179m³/h
Input Current
600mA
Input Power Rating
7.2W
AC or DC Operation
DC
Face Dimensions
204x204mm
Installation Depth
117.59mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
£ 63.64
Each (ex VAT)
RS PRO Filter Fan, 24 V, dc Operation, 179m³/h Filtered, 179m³/h Unimpeded, IP54, 204x204mm
1
£ 63.64
Each (ex VAT)
RS PRO Filter Fan, 24 V, dc Operation, 179m³/h Filtered, 179m³/h Unimpeded, IP54, 204x204mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | £ 63.64 |
10 - 99 | £ 61.41 |
100+ | £ 52.55 |
Technical documents
Specifications
Brand
RS ProUnimpeded Air Flow
179m³/h
Noise Level
48dB(A)
Filtered Air Flow
179m³/h
Input Current
600mA
Input Power Rating
7.2W
AC or DC Operation
DC
Face Dimensions
204x204mm
Installation Depth
117.59mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China