Technical documents
Specifications
Brand
PanasonicAccessory Type
Mounting Bracket
For Use With
EX-F71 Series, EX-F71-PN
Country of Origin
Japan
Product details
NX5 — Universal Power Light Barriers
Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range
Accessories:
Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanasonicAccessory Type
Mounting Bracket
For Use With
EX-F71 Series, EX-F71-PN
Country of Origin
Japan
Product details
NX5 — Universal Power Light Barriers
Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range
Accessories:
Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting