Technical documents
Specifications
Brand
PanasonicLED Colours
Amber
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
15 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
590 nm
Series
Round
Dimensions
3mm
Lens Colour
Amber
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic2.8 V Amber LED 3mm Through Hole, Round LN48YCPX
25
P.O.A.
Panasonic2.8 V Amber LED 3mm Through Hole, Round LN48YCPX
Stock information temporarily unavailable.
25
Technical documents
Specifications
Brand
PanasonicLED Colours
Amber
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
15 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
590 nm
Series
Round
Dimensions
3mm
Lens Colour
Amber
Country of Origin
Japan