Panasonic 100μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.: 795-6042Brand: PanasonicManufacturers Part No.: ETPU100MSI
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

S09

Equivalent Series Resistance

150mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Dimensions

2 x 1.25 x 0.9mm

Series

POSCAP TPU

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

50 μA

Product details

POSCAP TPU series

Panasonic TPU series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPU tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Compact size
Low profile
Face down terminal type
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Surface Mount Polymer Capacitor, 2.5V dc

P.O.A.

Panasonic 100μF Surface Mount Polymer Capacitor, 2.5V dc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

S09

Equivalent Series Resistance

150mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Dimensions

2 x 1.25 x 0.9mm

Series

POSCAP TPU

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

50 μA

Product details

POSCAP TPU series

Panasonic TPU series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPU tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Compact size
Low profile
Face down terminal type
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more