Technical documents
Specifications
Brand
PanasonicSeries
ERTJ
Temperature Coefficient Type
NTC
Resistance @ 25 °C
10kΩ
Tolerance
±3%
Application
Measurement
Package/Case
0402 (1005M)
Maximum Power Rating
66mW
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Dimensions
1 x 0.5 x 0.5mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
25
P.O.A.
Panasonic Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.
25
Technical documents
Specifications
Brand
PanasonicSeries
ERTJ
Temperature Coefficient Type
NTC
Resistance @ 25 °C
10kΩ
Tolerance
±3%
Application
Measurement
Package/Case
0402 (1005M)
Maximum Power Rating
66mW
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Dimensions
1 x 0.5 x 0.5mm
Country of Origin
Japan