Panasonic Thermistor, 40Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

RS Stock No.: 763-4524Brand: PanasonicManufacturers Part No.: ERTJ0EA400H
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

40Ω

Tolerance

±3%

Application

Measurement

Package/Case

0402 (1005M)

Maximum Power Rating

66mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

NTC Thermistors SMD 0402 - ERTJ Series

ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.

Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly

Product Application Information

Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Thermistor, 40Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Select packaging type

P.O.A.

Panasonic Thermistor, 40Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

40Ω

Tolerance

±3%

Application

Measurement

Package/Case

0402 (1005M)

Maximum Power Rating

66mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

NTC Thermistors SMD 0402 - ERTJ Series

ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.

Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly

Product Application Information

Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.