Technical documents
Specifications
Brand
PanasonicOutput Type
Voltage
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP66
Range
Panasonic KT4
Additional Functionality
ON/OFF
Series
KT4
Display Colour
Green, Red/Green/Orange
Panel Depth
95mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanasonicOutput Type
Voltage
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP66
Range
Panasonic KT4
Additional Functionality
ON/OFF
Series
KT4
Display Colour
Green, Red/Green/Orange
Panel Depth
95mm
Country of Origin
Japan