Technical documents
Specifications
Brand
OmronSupply Voltage
200 V ac
Power Rating
750 W
Output Speed
6000 rpm
Shaft Diameter
19mm
Maximum Output Torque
2.39 Nm
Dimensions
80 x 80 x 117.3 mm
Current Rating
4.6 A
Length
80mm
Width
80mm
Depth
117.3mm
PRICED TO CLEAR
Yes
Standards Met
EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1
Series
1S
Country of Origin
Philippines
Product details
1S AC Servo Motors
Professional range of 1S AC servo motors from Omron. The simplified machine design and maintenance 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Features & Benefits
230 V ac from 100 W to 1.5 kW (rated torque from 0.318 Nm to 8.59 Nm)
23-bit resolution encoder
Compact and small motor size
Multi-turn encoder design without mechanics: 16-bit, 65536 turns
Battery-free absolute multi-turn encoder
Pre-assembled motor cables
Designed for easy EMC compliance
Omron Servo Motors & Drives
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OmronSupply Voltage
200 V ac
Power Rating
750 W
Output Speed
6000 rpm
Shaft Diameter
19mm
Maximum Output Torque
2.39 Nm
Dimensions
80 x 80 x 117.3 mm
Current Rating
4.6 A
Length
80mm
Width
80mm
Depth
117.3mm
PRICED TO CLEAR
Yes
Standards Met
EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1
Series
1S
Country of Origin
Philippines
Product details
1S AC Servo Motors
Professional range of 1S AC servo motors from Omron. The simplified machine design and maintenance 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Features & Benefits
230 V ac from 100 W to 1.5 kW (rated torque from 0.318 Nm to 8.59 Nm)
23-bit resolution encoder
Compact and small motor size
Multi-turn encoder design without mechanics: 16-bit, 65536 turns
Battery-free absolute multi-turn encoder
Pre-assembled motor cables
Designed for easy EMC compliance