Brother PTD400 Label Printer, 18mm Max Label Width

RS Stock No.: 146-5875Brand: BrotherManufacturers Part No.: PTD400VPYP1
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

BROTHER

Model

PTD400

Maximum Label Width

18mm

Lines of Printing

5

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Wireless

Yes

Connection Port

USB

Dimensions

187.96 x 177.8 x 71.12mm

Width

187.96mm

Depth

177.8mm

Weight

730.3g

Height

71.12mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brother PTD400 Label Printer, 18mm Max Label Width

P.O.A.

Brother PTD400 Label Printer, 18mm Max Label Width
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BROTHER

Model

PTD400

Maximum Label Width

18mm

Lines of Printing

5

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Wireless

Yes

Connection Port

USB

Dimensions

187.96 x 177.8 x 71.12mm

Width

187.96mm

Depth

177.8mm

Weight

730.3g

Height

71.12mm

Country of Origin

China